833-012-521-212

Heilind Number:EDA833-012-521-212
Manufacturer:EDAC
Manufacturer Number:833-012-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a maximum amperage of 3 A, it provides secure power transmission. The two rows of copper alloy contacts, totaling 12 positions, offer seamless interconnection on a .156-inch pitch, with .2-inch row spacing for optimal signal integrity. Supporting a straight mount orientation, it enables easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of high-quality products to find the perfect fit for your project.