833-012-521-604

Heilind Number:EDA833-012-521-604
Manufacturer:EDAC
Manufacturer Number:833-012-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-521-604

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board connection, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a single row and 12 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing allow for easy integration, while a straight mount orientation simplifies installation. Upgrade your PCB connections with this high-quality connector.