833-012-521-608

Heilind Number:EDA833-012-521-608
Manufacturer:EDAC
Manufacturer Number:833-012-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-521-608

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 12 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise positioning on the board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile and reliable solution for your PCB interconnection needs. Explore the possibilities with this essential component in our extensive range of connectors.