833-012-521-802

Heilind Number:EDA833-012-521-802
Manufacturer:EDAC
Manufacturer Number:833-012-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-521-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a secure connection for up to 12 positions. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in extreme conditions. Perfect for board-to-board connections, this connector is a essential component for your electronic projects.