833-012-521-803

Heilind Number:EDA833-012-521-803
Manufacturer:EDAC
Manufacturer Number:833-012-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of twelve copper alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronic project.