833-012-521-808

Heilind Number:EDA833-012-521-808
Manufacturer:EDAC
Manufacturer Number:833-012-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green, crafted for impeccable performance. This durable connector, with a robust UL 94V-0 Thermoplastic Polyester housing, ensures reliable power transmission at an amperage of 3A. Its dual-row design, with Copper Alloy contacts, offers secure and efficient connection across 12 positions. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for seamless installation, making it a must-have in your connector arsenal.