833-012-521-812

Heilind Number:EDA833-012-521-812
Manufacturer:EDAC
Manufacturer Number:833-012-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-521-812

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each offering a robust 3 A of power, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing, along with 12 positions, provide ample room for secure attachment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.