833-012-523-102

Heilind Number:EDA833-012-523-102
Manufacturer:EDAC
Manufacturer Number:833-012-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-523-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout, it offers 12 positions for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy integration. Whether you require straight or angled mounting, this connector delivers versatility with its robust construction, suitable for a wide range of operating temperatures from -40 to 105 °C. Upgrade your setup with this essential component, perfect for various electronic projects.