833-012-523-108

Heilind Number:EDA833-012-523-108
Manufacturer:EDAC
Manufacturer Number:833-012-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-523-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also offers reliable performance. Engineered for efficiency, this connector is capable of handling up to 3 A of current, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 12 positions, it provides ample connection options. The contact material, Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Designed for straight mounting orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for both indoor and outdoor use. Upgrade your devices with this essential component.