833-012-523-212

Heilind Number:EDA833-012-523-212
Manufacturer:EDAC
Manufacturer Number:833-012-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 12 positions available for versatile setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality in diverse environments. Suitable for a wide range of applications, this connector is a vital component in ensuring seamless electronic connectivity.