833-012-523-804

Heilind Number:EDA833-012-523-804
Manufacturer:EDAC
Manufacturer Number:833-012-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-523-804

Detailed Description

Enhance your electronic connections with this Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, it boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 12 positions, this connector offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.