833-012-524-101

Heilind Number:EDA833-012-524-101
Manufacturer:EDAC
Manufacturer Number:833-012-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Built for durability and reliability, it boasts a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material. With a single row design featuring 12 positions, it offers seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it ensures optimal signal transmission even in demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.