833-012-540-102

Heilind Number:EDA833-012-540-102
Manufacturer:EDAC
Manufacturer Number:833-012-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-540-102

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions, ensuring reliable contact for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee high performance under demanding conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction and straight mount orientation for efficient and secure board-to-board connections. Elevate your electronic designs with this essential component.