833-012-540-103

Heilind Number:EDA833-012-540-103
Manufacturer:EDAC
Manufacturer Number:833-012-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions, offering optimal functionality for your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with a low amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility and durability in any application. Upgrade your setup with this essential component for seamless data and power transmission.