833-012-540-112

Heilind Number:EDA833-012-540-112
Manufacturer:EDAC
Manufacturer Number:833-012-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-540-112

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions, ensuring reliable performance for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, offers both safety and visual appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for versatile usage. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.