833-012-540-201

Heilind Number:EDA833-012-540-201
Manufacturer:EDAC
Manufacturer Number:833-012-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. This high-performance component features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches, it guarantees secure and reliable connections. The 3A amperage rating makes it suitable for a wide range of electronic devices, while the 12 available positions offer ample flexibility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're a professional in the field or a hobbyist working on a personal project, this Card Edge Connector is a must-have for seamless board-to-board connections.