833-012-540-604

Heilind Number:EDA833-012-540-604
Manufacturer:EDAC
Manufacturer Number:833-012-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, it features a single row with 12 positions and a .156-inch pitch, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in demanding environments. The copper alloy contact material and 3 A amperage rating provide optimal conductivity, while the straight mount orientation and .2-inch row spacing offer versatility in installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a valuable addition to your electronics assembly.