833-012-540-802

Heilind Number:EDA833-012-540-802
Manufacturer:EDAC
Manufacturer Number:833-012-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-540-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component designed for seamless inter-board communication. Engineered for reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers secure and precise connectivity for up to 12 positions. Its straight mount orientation and row spacing of .2 inches facilitate easy installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications in industries like telecommunications, automotive, and more. Trust in its quality and durability to streamline your PCB assembly process.