833-012-540-804

Heilind Number:EDA833-012-540-804
Manufacturer:EDAC
Manufacturer Number:833-012-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-540-804

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color, this connector boasts a dual-row configuration with 12 positions, perfect for accommodating various signal connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robustness and longevity in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this essential component for secure and efficient board-to-board connections in your electronic assemblies.