833-012-540-808

Heilind Number:EDA833-012-540-808
Manufacturer:EDAC
Manufacturer Number:833-012-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in linking electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, offering both strength and safety. With two rows and 12 positions, it provides ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. The green color adds visual distinction, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure electronic assembly.