833-012-540-812

Heilind Number:EDA833-012-540-812
Manufacturer:EDAC
Manufacturer Number:833-012-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-540-812

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a visually distinctive touch to your assembly. Engineered for efficiency, this connector boasts a 3A amperage rating, ensuring reliable power delivery. Its sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and twelve positions, it facilitates seamless data transfer. The copper alloy contact material and .156-inch pitch optimize conductivity, while the .2-inch row spacing allows for efficient organization. Designed for straight mounting orientation, it offers easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality to streamline your board-to-board connections with precision.