833-012-541-108

Heilind Number:EDA833-012-541-108
Manufacturer:EDAC
Manufacturer Number:833-012-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a single row configuration with twelve positions, ensuring reliable contact for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal performance and longevity even in challenging environments. The .156-inch pitch and .2-inch row spacing offer easy installation and secure fitment. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for various applications. Choose this green-colored connector for efficient and effective circuit connections. Elevate your connectivity game with this essential component.