833-012-541-203

Heilind Number:EDA833-012-541-203
Manufacturer:EDAC
Manufacturer Number:833-012-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless integration on your circuit board. With a total of 12 positions, it allows for efficient data transfer. Whether you require a straight or right-angle mount, this connector accommodates your setup with ease. Operating flawlessly in temperature ranges from -40 to 105°C, it's suitable for a wide range of applications. Trust in its quality construction for seamless board-to-board connections in your electronic devices. Elevate your connectivity solutions with this essential component.