833-012-541-212

Heilind Number:EDA833-012-541-212
Manufacturer:EDAC
Manufacturer Number:833-012-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-541-212

Detailed Description

Enhance connectivity with our double-row Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Crafted with precision, this connector boasts Copper Alloy contacts that ensure reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it accommodates 12 positions, facilitating efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your electronic projects with this essential component.