833-012-541-603

Heilind Number:EDA833-012-541-603
Manufacturer:EDAC
Manufacturer Number:833-012-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Featuring a single row design with 12 positions, this connector ensures seamless board-to-board communication. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Designed for straight mounting orientation, it accommodates various assembly requirements. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.