833-012-541-802

Heilind Number:EDA833-012-541-802
Manufacturer:EDAC
Manufacturer Number:833-012-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for optimal performance, this connector features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and twelve positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate smooth integration. Designed for straight mount orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in various applications.