833-012-541-804

Heilind Number:EDA833-012-541-804
Manufacturer:EDAC
Manufacturer Number:833-012-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable construction features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power delivery. The connector boasts two rows of copper alloy contacts, providing a pitch of .156 inches and accommodating 12 positions for versatile connectivity. Its straight mount orientation and compact design make it ideal for space-restricted installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stable performance in various environments. Upgrade your PCB connections with this essential component.