833-012-541-812

Heilind Number:EDA833-012-541-812
Manufacturer:EDAC
Manufacturer Number:833-012-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for high-speed data transfer. The .156-inch pitch and .2-inch row spacing, along with twelve positions, provide ample room for versatile board layouts. Engineered for convenience, its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable operation in both extreme cold and heat. Trust in our Card Edge Connector for seamless and efficient PCB integration.