833-012-542-602

Heilind Number:EDA833-012-542-602
Manufacturer:EDAC
Manufacturer Number:833-012-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-542-602

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for efficiency and reliability, this green connector features a single row with 12 positions, ideal for seamless PCB-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees safe and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this connector for seamless and secure board-to-board connectivity in your electronic projects.