833-012-542-802

Heilind Number:EDA833-012-542-802
Manufacturer:EDAC
Manufacturer Number:833-012-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This connector boasts a vibrant green hue, making it easy to identify amidst complex circuitry. With a maximum amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in high-performance environments. Featuring two rows of copper alloy contacts at a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission across 12 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse operating conditions. Ideal for applications in the automotive, aerospace, and telecommunications industries, this Card Edge Connector is a must-have for your connectivity needs. Elevate your PCB design with this essential component, available under our PCB Connectors category.