833-012-542-804

Heilind Number:EDA833-012-542-804
Manufacturer:EDAC
Manufacturer Number:833-012-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-542-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision, this connector features two rows of high-performance copper alloy contacts, ensuring secure and efficient connections. With a pitch of .156 inches and 12 positions, it offers ample room for multiple signal transmissions. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. Engineered for convenience, its straight mount orientation simplifies installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this reliable and versatile Card Edge Connector.