833-012-542-812

Heilind Number:EDA833-012-542-812
Manufacturer:EDAC
Manufacturer Number:833-012-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-542-812

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector, a vital component for seamless PCB integration. Designed with durability in mind, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various operating environments. Its double-row configuration, with a total of 12 positions, facilitates secure and stable connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3 A, this connector is suitable for a wide range of applications. Whether you require straight or right-angle mounting, its versatile design accommodates your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial settings. Trust in its quality and functionality to streamline your PCB connectivity requirements.