833-012-544-101

Heilind Number:EDA833-012-544-101
Manufacturer:EDAC
Manufacturer Number:833-012-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-544-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for optimal conductivity. Featuring a single row design with 12 positions and a .156-inch pitch, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation and green color make it easy to integrate into your PCB assembly processes. Trust in this high-quality component for robust and secure connections in your electronic devices.