833-012-544-108

Heilind Number:EDA833-012-544-108
Manufacturer:EDAC
Manufacturer Number:833-012-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic assembly. Designed for high performance, this connector features a single row layout with 12 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity, even in demanding industrial environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector offers both power and versatility. Whether you're building electronic devices or industrial machinery, trust in the quality and precision of our Card Edge Connector for seamless board-to-board connectivity.