833-012-544-212

Heilind Number:EDA833-012-544-212
Manufacturer:EDAC
Manufacturer Number:833-012-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-544-212

Detailed Description

Enhance your circuit connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a robust amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. Boasting two rows with a total of 12 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while a pitch of .156 in and row spacing of .2 in allow for precise alignment on your PCB. Designed for straight mounting orientation, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections.