833-012-544-608

Heilind Number:EDA833-012-544-608
Manufacturer:EDAC
Manufacturer Number:833-012-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-544-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any operating environment. With a single row layout and a total of 12 positions, it offers ample connectivity options for your electronic components. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are assured. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Upgrade your connectivity solutions with this essential component.