833-012-555-201

Heilind Number:EDA833-012-555-201
Manufacturer:EDAC
Manufacturer Number:833-012-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green finish. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless board-to-board connectivity with a total of 12 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless and efficient PCB connections.