833-012-555-203

Heilind Number:EDA833-012-555-203
Manufacturer:EDAC
Manufacturer Number:833-012-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Engineered for performance, this connector features a double row design with a total of 12 positions, ensuring secure and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments, with a contact material of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for any electronic setup. Upgrade your connectivity solutions today.