833-012-555-212

Heilind Number:EDA833-012-555-212
Manufacturer:EDAC
Manufacturer Number:833-012-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-555-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your setup while ensuring reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting use even in challenging environments. The copper alloy contact material and 3 A amperage rating provide efficient power transmission, while the double-row design with 12 positions allows for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for industrial applications. Upgrade your connector game with this essential component.