833-012-555-802

Heilind Number:EDA833-012-555-802
Manufacturer:EDAC
Manufacturer Number:833-012-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-555-802

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With a 3 A amperage rating, it can handle power transfers efficiently. The connector's two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless connections across 12 positions. Designed for straight mount orientation on PCBs, it offers ease of installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable functionality in various environments. Upgrade your device's connectivity with this essential component.