833-012-555-803

Heilind Number:EDA833-012-555-803
Manufacturer:EDAC
Manufacturer Number:833-012-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-555-803

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and safety. With a double-row configuration and twelve positions, it allows for seamless board-to-board connections. The contact material, made of premium Copper Alloy, guarantees efficient signal transmission. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Trust in this connector for robust and dependable performance in your electronic projects.