833-012-555-807

Heilind Number:EDA833-012-555-807
Manufacturer:EDAC
Manufacturer Number:833-012-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power delivery, it boasts a 3A amperage rating, perfect for a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in any environment. Featuring two rows with 12 positions in total, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. With a straight mount orientation, installation is a breeze. From -40 to 105°C, its wide operating temperature range makes it suitable for diverse industrial settings. Explore seamless board-to-board connections with this essential component.