833-012-555-812

Heilind Number:EDA833-012-555-812
Manufacturer:EDAC
Manufacturer Number:833-012-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that not only adds a pop of color to your setup but also ensures reliable performance. With an amperage of 3 A, this connector is built to handle high-power applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts, it offers a total of 12 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mounting orientation, it provides a secure fit for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this essential component.