833-012-556-803

Heilind Number:EDA833-012-556-803
Manufacturer:EDAC
Manufacturer Number:833-012-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually appealing touch to your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector's two rows and copper alloy contacts provide reliable power delivery, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transmission. Boasting 12 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105 °C ensures performance in diverse environments. Perfect for a range of applications, this connector is a versatile and essential component for your connectivity needs.