833-012-556-804

Heilind Number:EDA833-012-556-804
Manufacturer:EDAC
Manufacturer Number:833-012-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With an amperage rating of 3 A, it ensures reliable power transmission, while its copper alloy contact material guarantees optimal conductivity. Boasting two rows of 12 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.