833-012-556-807

Heilind Number:EDA833-012-556-807
Manufacturer:EDAC
Manufacturer Number:833-012-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for maximum efficiency, this connector boasts a 3 A amperage capacity, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 12 positions, it offers ample space for seamless board-to-board connections. The contact material of Copper Alloy guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Its straight mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for a range of applications, this Card Edge Connector is a must-have for any electronics project.