833-012-556-808

Heilind Number:EDA833-012-556-808
Manufacturer:EDAC
Manufacturer Number:833-012-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-556-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a striking green hue. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a 3 A amperage capacity, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 12 positions, provide ample connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your board-to-board connections. Upgrade to our Card Edge Connector for seamless and robust electronic interconnectivity.