833-012-558-101

Heilind Number:EDA833-012-558-101
Manufacturer:EDAC
Manufacturer Number:833-012-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Sporting a sleek green exterior made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 12 positions, it offers ample room for secure connections. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. The right-angle mount orientation further adds to its versatility. Elevate your PCB setups with this essential component, a must-have in the realm of connectivity solutions.