833-012-558-102

Heilind Number:EDA833-012-558-102
Manufacturer:EDAC
Manufacturer Number:833-012-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-102

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts an amperage of 3A, facilitating efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in operation. With a single row design and 12 positions, it offers seamless integration for your electronic setups. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and stable connections. Its right-angle mount orientation and compact size make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.