833-012-558-201

Heilind Number:EDA833-012-558-201
Manufacturer:EDAC
Manufacturer Number:833-012-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green color. Designed for optimal performance, this connector features a 2-row layout with 12 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its right-angle mount orientation allows for space-saving installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic systems with this high-quality connector, perfect for applications in the industrial, automotive, and consumer electronic sectors.